MMIX1X200N60B3H1 | Littelfuse
Littelfuse IGBT module, 175 A, SMPDU, MMIX1X200N60B3H1
Order No.: 74P1140
EAN: 4099891780050
MPN:
MMIX1X200N60B3H1
Unit Price (€ / pc.)
41.9951 € *
Available: 0 pcs.
Leadtime: 46 Weeks **
Total Price:
12,598.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
41.9951 €
IGBT, MMIX1X200N60B3H1, LITTELFUSE
Extreme light punch through IGBT for 10-30 kHz switching, optimized for low conduction and switching losses, with high current handling capability and advantages such as high power density and low gate drive requirement.
Features
- Silicon chip on direct-copper-bond substrate
- Isolated mounting surface
- Square RBSOA
- Short circuit capability
- Short circuit capability
Applications
- Power inverters
- UPS
- Motor drives
- SMPS
- PFC circuits
- Battery chargers
- Welding machines
- Lamp ballasts
- Inrush current protection circuits
Technical specifications
Enclosure | SMPDU | |
Max. current | 175 A | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85412900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |