MMIX1X340N65B4 | Littelfuse
Littelfuse IGBT module, 450 A, SMPD, MMIX1X340N65B4
Order No.: 74P1141
EAN: 4099891780067
MPN:
MMIX1X340N65B4
Unit Price (€ / pc.)
45.3866 € *
Available: 0 pcs.
Leadtime: 46 Weeks **
Total Price:
13,615.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
45.3866 €
IGBT, MMIX1X340N65B4, LITTELFUSE
Extreme light punch through IGBT for 10-30 kHz switching, optimized for low conduction and switching losses, with very high current handling capability and advantages such as high power density and low gate drive requirement.
Features
- Square RBSOA
- Short circuit capability
- Silicon chip on direct-copper bond (DCB) substrate
- Isolated mounting surface
Applications
- Power inverters
- UPS
- Motor drives
- SMPS
- PFC circuits
- Battery chargers
- Welding machines
- Lamp ballasts
Technical specifications
Enclosure | SMPD | |
Max. current | 450 A | |
max. operating temperature | 175 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |