MMIX1Y100N120C3H1 | Littelfuse
Littelfuse IGBT module, 92 A, SMPDU, MMIX1Y100N120C3H1
Order No.: 74P1142
EAN: 4099891780074
MPN:
MMIX1Y100N120C3H1
Unit Price (€ / pc.)
44.0062 € *
Available: 0 pcs.
Leadtime: 61 Weeks **
Total Price:
13,201.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
44.0062 €
IGBT, MMIX1Y100N120C3H1, LITTELFUSE
High-speed IGBT for 20-50 kHz switching, optimized for low conduction and switching losses, with high current handling capability and advantages such as high power density and low gate drive requirement.
Features
- Silicon chip on direct-copper bond (DCB) substrate
- Isolated mounting surface
- Square RBSOA
- Anti-parallel ultra fast diode
- Positive thermal coefficient of vce(sat)
- International standard package
Applications
- High frequency power inverters
- UPS
- Motor drives
- SMPS
- PFC circuits
- Battery chargers
- Welding machines
- Lamp ballasts
Technical specifications
Enclosure | SMPDU | |
Max. current | 92 A | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |