MMIX4B20N300 | Littelfuse
Littelfuse High Gain BIMOSFET Monolithic Bipolar MOS Transistor, SMPD, MMIX4B20N300
Order No.: 74P1145
EAN: 4099891780104
MPN:
MMIX4B20N300
Unit Price (€ / pc.)
144.228 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
43,268.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
144.228 €
IGBT, MMIX4B20N300, LITTELFUSE
A high voltage IGBT transistor with high peak current capability, low saturation voltage, and advantages such as high power density and low gate drive requirements.
Features
- Silicon chip on direct-copper-bond substrate
- Isolated mounting surface
- High blocking voltage
Applications
- Switch-mode and resonant-mode power supplies
- Capacitor discharge circuits
Technical specifications
Enclosure | SMPD | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |