57025-000 | Littelfuse
Magnet for proximity switch, 57025-000
Unit Price (€ / pc.)
6.1166 € *
Available: 602 pcs.
Leadtime: On Request **
Total Price:
6.12 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1166 €
10 pcs.
5.3788 €
100 pcs.
4.7243 €
250 pcs.
4.5458 €
1000 pcs.
4.2483 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cylindrical actuator, 57025-000, Littelfuse
Designed for mounting on a frame, this product is appropriate for use in a wide range of environments, including high-temperature applications.
Technical specifications
Durchmesser | 6.22 mm | |
Länge | 25.4 mm | |
Material | AINiCo | |
Remanenz | 11 T |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85051110 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |