57045-000 | Littelfuse

Magnet for proximity switch, 57045-000

Order No.: 29G226
EAN: 4099889490145
MPN:
57045-000
Series: 57045
57045-000 Littelfuse Permanent Solenoids
Image may differ
Unit Price (€ / pc.)
2.2015 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,773.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1260 pcs.
2.2015 €

Rectangular actuator, 57045-000, Littelfuse

Actuator for Mini PCB mount overmolded. This product is suitable for use in a wide range of environments, including high-temperature applications.

Technical specifications
Height 4.32 mm
Length 17.78 mm
Material AINiCo
Remanence 11 T
Logistics
Country of origin US
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes