57145-000 | Littelfuse
Magnet for proximity switch, 28.5 mm, 14.2 mm
Unit Price (€ / pc.)
3.0226 € *
Available: 39 pcs.
Leadtime: 14 Weeks **
Total Price:
3.02 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0226 €
10 pcs.
2.1658 €
100 pcs.
1.8445 €
500 pcs.
1.6065 €
1000 pcs.
1.4518 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rectangular actuator, 57145-000, Littelfuse
Actuator for flange mount sensor. This product is suitable for use in a wide range of environments, including high-temperature applications.
Technical specifications
Height | 6.35 mm | |
Length | 28.57 mm | |
Material | AINiCo | |
Remanence | 11 T |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85051110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |