625-MAGNET | Littelfuse

Magnet, AINiCo, 625AH

Order No.: 75P2407
EAN: 4099891892722
MPN:
625-MAGNET
625-MAGNET Littelfuse Permanent Solenoids
Image may differ
Unit Price (€ / pc.)
5.1646 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
516.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
5.1646 €

Magnet, 625-MAGNET, LITTELFUSE

General-purpose AlNiCo-5 cylindrical actuator magnet with overall dimensions of 6.00 mm diameter x 25.00 mm length.

Technical specifications
diameter 6 mm
Height 25 mm
Magnetisation Axial
Material AINiCo
Remanence 11 T
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes