H-32-MAGNET | Littelfuse
Magnet, AINiCo, (L x H) 25.4 x 4.8 mm, H-32-MAGNET
Order No.: 75P2409
EAN: 4099891892746
MPN:
H-32-MAGNET
Unit Price (€ / pc.)
3.5819 € *
Standard delivery time from the manufacturer is: 15 Weeks
Magnet, H-32-MAGNET, LITTELFUSE
General purpose AlNiCo-5 rectangular actuator magnet with overall dimensions of 25.40 mm L x 4.80 mm W x 4.80 mm H.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Magnetisation | axial | |
| Material | AINiCo | |
| Remanence | 10.9 T | |
| Length | 25.4 mm | |
| Height | 4.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85291065 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |