0SPF003.T | Littelfuse
Fuse 10 x 38 mm, 3 A, F, 1 kV (DC), 20 kA breaking capacity, 0SPF003.T
Unit Price (€ / pc.)
29.9999 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Solar protection fuse, 0SPF003.T, Littelfuse
This solar protection fuse has been specifically designed for the protection of photovoltaic (PV) systems. It can safely protect PV modules and conductors from reverse overcurrent conditions.
Features
- Meets UL and IEC photovoltaic standards
- Meets IEC 60269-6 electrical performance requirements
Applications
- Inverters
- Combiner boxes
- Battery charge controllers
Technical specifications
Ausführung | Melaminrohr | |
Bauform | 10 x 38 mm | |
Auslösecharakteristik | F | |
Nennstrom | 3 A | |
Ausschaltvermögen | 20 kA | |
Nennspannung (DC) | 1 kV |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85361010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |