0SPF006.T | Littelfuse

Fuse 10 x 38 mm, 6 A, F, 1 kV (DC), 20 kA breaking capacity, 0SPF006.T

Order No.: 56P2217
EAN: 4099889125542
MPN:
0SPF006.T
Series: SPF
0SPF006.T Littelfuse Photovoltaic Fuses
Image may differ
Unit Price (€ / pc.)
29.9999 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
300.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
29.9999 €

Solar protection fuse, 0SPF006.T, Littelfuse

This solar protection fuse has been specifically designed for the protection of photovoltaic (PV) systems. It can safely protect PV modules and conductors from reverse overcurrent conditions.

Features

  • Meets UL and IEC photovoltaic standards
  • Meets IEC 60269-6 electrical performance requirements

Applications

  • Inverters
  • Combiner boxes
  • Battery charge controllers
Technical specifications
Ausführung Melaminrohr
Bauform 10 x 38 mm
Auslösecharakteristik F
Nennstrom 6 A
Ausschaltvermögen 20 kA
Nennspannung (DC) 1 kV
Logistics
Ursprungsland MX
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes