KLKD025.T | Littelfuse
Fuse 10.3 x 38.1 mm, 25 A, F, 600 V (DC), 100 kA breaking capacity, KLKD025.T
Unit Price (€ / pc.)
4.3316 € *
Available: 20 pcs.
Leadtime: 7 Weeks **
Micro fuse, KLKD025.T, Littelfuse
The KLKD025.T is a fast-acting fuse with a high dc voltage rating, and is a midget-style fuse (10 x 38 mm) that is used in solar combiner boxes and in circuits with dc fault currents up to 50,000 amperes.
Features
- 50,000 amperes interrupting rating
- High voltage
- Designed to UL and IEC photovoltaic specifications
- RoHS-compatible
Applications
- Combiner boxes and inverters
- Power supplies
- Desktop meters
Technical specifications
Version | Melaminrohr | |
Design | 10,3 x 38,1 mm | |
Tripping characteristics | F | |
Rated current | 25 A | |
Breaking capacity | 100 kA | |
Rated voltage (DC) | 600 V |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |