59025-010 | Littelfuse
Reed switche, black, built-in mounting, 1 Form A (N/O), 10 W, 200 V (DC), 0.5 A, 59025-010
Unit Price (€ / pc.)
4.7005 € *
Available: 1,407 pcs.
Leadtime: 13 Weeks **
Total Price:
4.70 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7005 €
10 pcs.
3.3677 €
100 pcs.
2.8798 €
500 pcs.
2.4990 €
1000 pcs.
2.2729 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reed sensor, 59025-010, Littelfuse
The 59025-010 is a small cylindrical reed sensor with a choice of normally open, normally closed or change-over contacts. It is capable of switching up to 265 Vac/300 Vdc at 10 VA. It is well suited for use in a wide range of industrial, appliances, or IoT proximity sensing applications. It functions best with the actuator.
Features
- Non-contact switching solution for wet and harsh environments
- No leakage current in ‘open’ state−ideal for batterypowered IoT applications
- Helps implement efficient proximity/access and energy management systems
- Compact size and easy installation and effective concealment in many applications
Applications
- Security and access control
- Factory automation
- Process equipment
- Major appliances
- Small appliances
- Proximity and limit sensing
Technical specifications
Connection | Litzen | |
Version | schwarz | |
diameter | 6.22 mm | |
Detecting distance | 4-8 mm | |
Length | 25.4 mm | |
Assembly | Einbaumontage | |
Product type | Reedsensor | |
Latching switching function | 1 Schließer | |
Breaking capacity | 10 W | |
Switching Voltage (DC) | 200 V | |
switching current | 0.5 A | |
Degree of protection (IP) | IP67 | |
Contact resistance | 200 mΩ |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |