59025-1-S-02-F | Littelfuse

Reed switche, black, cable assembly, 1 Form A (N/O), 10 W, 200 V (DC), 0.5 A, 59025-1-S-02-F

Order No.: 75P2228
EAN: 4099891890933
MPN:
59025-1-S-02-F
Series: 59025
59025-1-S-02-F Littelfuse Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
2.4514 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
1,225.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
2.4514 €

Proximity switch, 59025-1-S-02-F, LITTELFUSE

A small cylindrical reed sensor with normally open contacts. Compact size, easy installation and effective concealment in many applications. Helps implement efficient proximity/access and energy management systems. It is well suited for use in a wide range of industrial, appliances, or IoT proximity sensing applications.

Features

  • Non-contact switching solution for wet and harsh environments
  • No leakage current in open state - ideal for battery-powered IoT applications
  • Can operate through non-ferrous materials
  • Hermetically sealed, IP67 rated, UL and REACH compliant

Applications

  • Security and access control
  • Factory automation
  • Process equipment
  • Major appliances
  • Small appliances
  • Proximity and limit sensing
Technical specifications
Connection Kabel, PVC 24 AWG, 0,3 m
Version schwarz
diameter 6.22 mm
Detecting distance 5,1 mm
Length 25.4 mm
Assembly Kabelmontage
Product type Reedsensor
Latching switching function 1 Schließer
Breaking capacity 10 W
Switching Voltage (AC) 140 V
Switching Voltage (DC) 200 V
switching current 0.5 A
Degree of protection (IP) IP67
Contact resistance 200 mΩ
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes