59025-1-T-02-F | Littelfuse
Reed switche, black, built-in mounting Ø 6.22 mm, 1 Form A (N/O), 10 W, 300 V (DC), 0.5 A, 59025-1-T-02-F
Unit Price (€ / pc.)
2.4514 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Reed sensor, 59025-1-T-02-F, Littelfuse
The 59025-1-T-02-F is a small cylindrical reed sensor with a choice of normally open, normally closed or change-over contacts. It is capable of switching up to 265 Vac/300 Vdc at 10 VA. It is well suited for use in a wide range of industrial, appliances, or IoT proximity sensing applications. It functions best with the actuator.
Features
- Non-contact switching solution for wet and harsh environments
- No leakage current in ‘open’ state−ideal for batterypowered IoT applications
- Helps implement efficient proximity/access and energy management systems
- Compact size and easy installation and effective concealment in many applications
Applications
- Security and access control
- Factory automation
- Process equipment
- Major appliances
- Small appliances
- Proximity and limit sensing
Technical specifications
Anschluss | Kabel, PVC 24 AWG, 0,3 m | |
Ausführung | schwarz | |
Durchmesser | 6.22 mm | |
Länge | 25.4 mm | |
Montage | Einbaumontage Ø 6,22 mm | |
Produkt-Art | Reedsensor | |
Schaltfunktion | 1 Schließer | |
Schaltleistung | 10 W | |
Schaltspannung (AC) | 265 V | |
Schaltspannung (DC) | 300 V | |
Schaltstrom | 0.5 A | |
Schutzart (IP) | IP67 | |
Kontaktwiderstand | 200 mΩ |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |