59025-2-V-02-A | Littelfuse
Reed switche, black, cable assembly, 1 Form A (N/O), 10 W, 200 V (DC), 0.4 A, 59025-2-V-02-A
Unit Price (€ / pc.)
1.4875 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Proximity switch, 59025-2-V-02-A, LITTELFUSE
A small cylindrical reed sensor with normally open contacts and high voltage. Compact size, easy installation and effective concealment in many applications. Helps implement efficient proximity/access and energy management systems. It is well suited for use in a wide range of industrial, appliances, or IoT proximity sensing applications.
Features
- Non-contact switching solution for wet and harsh environments
- No leakage current in open state - ideal for battery-powered IoT applications
- Can operate through non-ferrous materials
- Hermetically sealed, IP67 rated, UL and REACH compliant
Applications
- Security and access control
- Factory automation
- Process equipment
- Major appliances
- Small appliances
- Proximity and limit sensing
Technical specifications
Anschluss | Litzen | |
Ausführung | schwarz | |
Durchmesser | 6.22 mm | |
Erfassungsabstand | 2,7 mm | |
Länge | 25.4 mm | |
Montage | Kabelmontage | |
Produkt-Art | Reedsensor | |
Schaltfunktion | 1 Schließer | |
Schaltleistung | 10 W | |
Schaltspannung (AC) | 265 V | |
Schaltspannung (DC) | 200 V | |
Schaltstrom | 0.4 A | |
Schutzart (IP) | IP67 | |
Kontaktwiderstand | 200 mΩ |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |