59025-3-T-02-F | Littelfuse

Reed switche, black, cable assembly, 1 Form C (NO/NC), 5 W, 175 V (DC), 0.25 A, 59025-3-T-02-F

Order No.: 75P2248
EAN: 4099891891138
MPN:
59025-3-T-02-F
Series: 59025
59025-3-T-02-F Littelfuse Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
4.0936 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
2,046.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
4.0936 €

Proximity switch, 59025-3-T-02-F, LITTELFUSE

A small cylindrical reed sensor with change-over contacts. Compact size, easy installation and effective concealment in many applications. Helps implement efficient proximity/access and energy management systems. It is well suited for use in a wide range of industrial, appliances, or IoT proximity sensing applications.

Features

  • Non-contact switching solution for wet and harsh environments
  • No leakage current in open state - ideal for battery-powered IoT applications
  • Can operate through non-ferrous materials
  • Hermetically sealed, IP67 rated, UL and REACH compliant

Applications

  • Security and access control
  • Factory automation
  • Process equipment
  • Major appliances
  • Small appliances
  • Proximity and limit sensing
Technical specifications
Connection Kabel, PVC 24 AWG, 0,3 m
Version schwarz
diameter 6.22 mm
Detecting distance 3,2 mm
Length 25.4 mm
Assembly Kabelmontage
Product type Reedsensor
Latching switching function 1 Wechsler
Breaking capacity 5 W
Switching Voltage (AC) 120 V
Switching Voltage (DC) 175 V
switching current 0.25 A
Degree of protection (IP) IP67
Contact resistance 200 mΩ
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes