59025-3-U-05-A | Littelfuse

Reed switche, black, cable assembly, 1 Form C (NO/NC), 5 W, 175 V (DC), 0.25 A, 59025-3-U-05-A

Order No.: 75P2251
EAN: 4099891891169
MPN:
59025-3-U-05-A
Series: 59025
59025-3-U-05-A Littelfuse Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
7.1400 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
3,570.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
7.1400 €

Proximity switch, 59025-3-U-05-A, LITTELFUSE

A small cylindrical reed sensor with change-over contacts. Compact size, easy installation and effective concealment in many applications. Helps implement efficient proximity/access and energy management systems. It is well suited for use in a wide range of industrial, appliances, or IoT proximity sensing applications.

Features

  • Non-contact switching solution for wet and harsh environments
  • No leakage current in open state - ideal for battery-powered IoT applications
  • Can operate through non-ferrous materials
  • Hermetically sealed, IP67 rated, UL and REACH compliant

Applications

  • Security and access control
  • Factory automation
  • Process equipment
  • Major appliances
  • Small appliances
  • Proximity and limit sensing
Technical specifications
Anschluss Litzen
Ausführung schwarz
Durchmesser 6.22 mm
Erfassungsabstand 2,7 mm
Länge 25.4 mm
Montage Kabelmontage
Produkt-Art Reedsensor
Schaltfunktion 1 Wechsler
Schaltleistung 5 W
Schaltspannung (AC) 120 V
Schaltspannung (DC) 175 V
Schaltstrom 0.25 A
Schutzart (IP) IP67
Kontaktwiderstand 200 mΩ
Logistics
Ursprungsland CN
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes