59045-1-T-00-0 | Littelfuse

Reed switche, PCB mounting, 1 Form A (N/O), 10 W, 200 V (DC), 0.5 A, 59045-1-T-00-0

Order No.: 29G2242
EAN: 4099889447873
MPN:
59045-1-T-00-0
Series: 59045
59045-1-T-00-0 Littelfuse Proximity Switches, Reed switches Image 1
59045-1-T-00-0 Littelfuse Proximity Switches, Reed switches Image 2
Image may differ
Unit Price (€ / pc.)
4.0341 € *
Available: 49 pcs.
Leadtime: 16 Weeks **
Total Price:
4.03 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0341 €
10 pcs.
2.8798 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature reed switch, 59045-1-T-00-0, Littelfuse

The 59045-1-T-00-0 is a miniature PCB-mountable reed switch with a normally open contact. It has moulded stand-offs to allow board washing. It is capable of switching up to 200 Vdc at 10 W.

Features

  • Two-part magnetically operated proximity switch
  • Normally open contact configuration
  • Moulded stand-offs to allow board washing
  • Wave solder capable

Applications

  • Position and limit sensing
  • Security system switch
  • Door switch
Technical specifications
Connection Lötstift
Detecting distance 4,5 mm
Length 17.78 mm
Assembly Leiterplattenmontage
Product type Reedschalter
Latching switching function 1 Schließer
Breaking capacity 10 W
Switching Voltage (DC) 200 V
switching current 0.5 A
Contact resistance 200 mΩ
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes