59050-1-S-00-0 | Littelfuse

Reed switche, 22.86 x 4.57 x 4.32 mm, PCB mounting, 1 Form A (N/O), 10 W, 200 V (DC), 0.5 A, 59050-1-S-00-0

Order No.: 75P2258
EAN: 4099891891237
MPN:
59050-1-S-00-0
Series: 59050
59050-1-S-00-0 Littelfuse Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
1.5232 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
1,523.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.5232 €

Reed switch, 59050-1-S-00-0, LITTELFUSE

A miniature PCB-mountable reed switch with a normally open contact configuration. Operates through non-ferrous materials such as wood, plastic or aluminium. Hermetically sealed, magnetically operated contacts continue to operate long after optical and other technologies fail due to contamination.

Features

  • Two-part magnetically operated proximity switch
  • Moulded stand-offs to allow board washing
  • Mounts directly into printed circuit board
  • No standby power requirement
  • RoHS compliant

Applications

  • Position and limit sensing
  • Security system switch
  • Door switch
Technical specifications
Connection Leiterplattenstift
Version 22,86 x 4,57 x 4,32 mm
Detecting distance 7,2 mm
Length 22.86 mm
Assembly Leiterplattenmontage
Product type Reedschalter
Latching switching function 1 Schließer
Breaking capacity 10 W
Switching Voltage (AC) 140 V
Switching Voltage (DC) 200 V
switching current 0.5 A
Contact resistance 200 mΩ
Logistics
Country of origin CN
Customs tariff number 85365007
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes