59070-010 | Littelfuse
Reed switche, magnet, built-in mounting M8, 1 Form A (N/O), 10 W, 200 V (DC), 0.5 A, 59070-010
Unit Price (€ / pc.)
6.3070 € *
Available: 90 pcs.
Available in 4 Days: 400 pcs.
Leadtime: 13 Weeks **
Total Price:
6.31 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3070 €
10 pcs.
4.4982 €
100 pcs.
3.8556 €
500 pcs.
3.3439 €
1000 pcs.
3.0345 €
*incl. VAT plus shipping costs
**Subject to prior sale
Threaded barrel reed sensor, 59070-010, Littelfuse
A small, plastic barrel sensor with an M8 x 1.25mm pitch thread, 38.1mm long with a choice of normally open, normally open high-voltage, normally closed or changeover contacts. Capable of switching up to 265 Vac / 300 Vdc at 10 VA. Available with a range of sensitivity, cable length and connector options. Ideally suited for position and limit sensing, security, linear actuator and industrial process applications.
Features
- Magnetically-operated proximity sensor
- Plastic threaded barrel with retaining nuts
- Customer-defined sensitivity
Applications
- Position and limit switching
- Security
- Industrial process control
- Linear actuators
Technical specifications
Connection | Kabel, PVC 24 AWG, 0,3 m | |
Version | Magnet | |
Detecting distance | 4,5-9 mm | |
Length | 38.1 mm | |
Assembly | Einbaumontage M8 | |
Product type | Reedsensor | |
Latching switching function | 1 Schließer | |
Breaking capacity | 10 W | |
Switching Voltage (AC) | 140 V | |
Switching Voltage (DC) | 200 V | |
switching current | 0.5 A | |
Contact resistance | 200 mΩ |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |