59070-030 | Littelfuse
Reed switche, magnet, built-in mounting M8, 1 Form C (NO/NC), 5 W, 175 V (DC), 0.25 A, 59070-030
Unit Price (€ / pc.)
10.5077 € *
Available: 598 pcs.
Leadtime: 15 Weeks **
Total Price:
10.51 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5077 €
10 pcs.
7.5089 €
100 pcs.
6.4141 €
500 pcs.
5.5692 €
1000 pcs.
5.0694 €
*incl. VAT plus shipping costs
**Subject to prior sale
Threaded barrel reed sensor, 59070-030, Littelfuse
A small, plastic barrel sensor with an M8 x 1.25mm pitch thread, 38.1mm long with a choice of normally open, normally open high-voltage, normally closed or changeover contacts. Capable of switching up to 265 Vac / 300 Vdc at 10 VA. Available with a range of sensitivity, cable length and connector options. Ideally suited for position and limit sensing, security, linear actuator and industrial process applications.
Features
- Magnetically-operated proximity sensor
- Plastic threaded barrel with retaining nuts
- Customer-defined sensitivity
Applications
- Position and limit switching
- Security
- Industrial process control
- Linear actuators
Technical specifications
Connection | Kabel, PVC 24 AWG, 0,3 m | |
Version | Magnet | |
Detecting distance | 5-7,5 mm | |
Length | 38.1 mm | |
Assembly | Einbaumontage M8 | |
Product type | Reedsensor | |
Latching switching function | 1 Wechsler | |
Breaking capacity | 5 W | |
Switching Voltage (AC) | 120 V | |
Switching Voltage (DC) | 175 V | |
switching current | 0.25 A | |
Contact resistance | 200 mΩ |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |