59070-2-T-02-A | Littelfuse
Reed switche, magnet, built-in mounting M8, 1 Form A (N/O), 10 W, 300 V (DC), 0.4 A, 59070-2-T-02-A
Unit Price (€ / pc.)
3.5700 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Proximity switch, 59070-2-T-02-A, LITTELFUSE
A small plastic barrel sensor, with normally open and high voltage contacts, allows for simple installation and adjustment using the supplied retaining nuts. Excellent for switching microcontroller logic level loads. It operates through non-ferrous materials such as wood, plastic or aluminium.
Features
- Two-part magnetically operated proximity sensor
- Threaded barrel with retaining nuts
Applications
- Position and limit sensing
- Security system switch
- Industrial process control
- Linear actuators
Technical specifications
Connection | Kabel, PVC 24 AWG, 0,3 m | |
Version | Magnet | |
Detecting distance | 6,6 mm | |
Length | 38.1 mm | |
Assembly | Einbaumontage M8 | |
Product type | Reedsensor | |
Latching switching function | 1 Schließer | |
Breaking capacity | 10 W | |
Switching Voltage (AC) | 265 V | |
Switching Voltage (DC) | 300 V | |
switching current | 0.4 A | |
Contact resistance | 200 mΩ |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |