59070-3-T-02-A | Littelfuse
Reed switche, magnet, built-in mounting M8, 1 Form C (NO/NC), 5 W, 175 V (DC), 0.25 A, 59070-3-T-02-A
Unit Price (€ / pc.)
5.2479 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Proximity switch, 59070-3-T-02-A, LITTELFUSE
A small plastic barrel sensor, with change over contacts, allows for simple installation and adjustment using the supplied retaining nuts. Excellent for switching microcontroller logic level loads. It operates through non-ferrous materials such as wood, plastic or aluminium.
Features
- Two-part magnetically operated proximity sensor
- Threaded barrel with retaining nuts
Applications
- Position and limit sensing
- Security system switch
- Industrial process control
- Linear actuators
Technical specifications
Connection | Kabel, PVC 24 AWG, 0,3 m | |
Version | Magnet | |
Detecting distance | 4,9 mm | |
Length | 38.1 mm | |
Assembly | Einbaumontage M8 | |
Product type | Reedsensor | |
Latching switching function | 1 Wechsler | |
Breaking capacity | 5 W | |
Switching Voltage (AC) | 120 V | |
Switching Voltage (DC) | 175 V | |
switching current | 0.25 A | |
Contact resistance | 200 mΩ |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |