59070-3-T-05-F | Littelfuse

Reed switche, magnet, built-in mounting M8, 1 Form C (NO/NC), 5 W, 175 V (DC), 0.25 A, 59070-3-T-05-F

Order No.: 75P2274
EAN: 4099891891398
MPN:
59070-3-T-05-F
Series: 59070
59070-3-T-05-F Littelfuse Proximity Switches, Reed switches Image 1
59070-3-T-05-F Littelfuse Proximity Switches, Reed switches Image 2
Image may differ
Unit Price (€ / pc.)
6.2951 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
3,147.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
6.2951 €

Proximity switch, 59070-3-T-05-F, LITTELFUSE

A small plastic barrel sensor, with change over contacts, allows for simple installation and adjustment using the supplied retaining nuts. Excellent for switching microcontroller logic level loads. It operates through non-ferrous materials such as wood, plastic or aluminium.

Features

  • Two-part magnetically operated proximity sensor
  • Threaded barrel with retaining nuts

Applications

  • Position and limit sensing
  • Security system switch
  • Industrial process control
  • Linear actuators
Technical specifications
Connection Kabel, PVC 24 AWG, 0,3 m
Version Magnet
Detecting distance 4,9 mm
Length 38.1 mm
Assembly Einbaumontage M8
Product type Reedsensor
Latching switching function 1 Wechsler
Breaking capacity 5 W
Switching Voltage (AC) 120 V
Switching Voltage (DC) 175 V
switching current 0.25 A
Contact resistance 200 mΩ
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes