59085-1-T-03-F | Littelfuse

Reed switche, magnet, screw mounting, 1 Form A (N/O), 5 W, 175 V (DC), 0.25 A, 59085-1-T-03-F

Order No.: 75P2279
EAN: 4099891891442
MPN:
59085-1-T-03-F
Series: 59085
59085-1-T-03-F Littelfuse Proximity Switches, Reed switches Image 1
59085-1-T-03-F Littelfuse Proximity Switches, Reed switches Image 2
Image may differ
Unit Price (€ / pc.)
6.8068 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
3,403.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
6.8068 €

Proximity switch, 59085-1-T-03-F, LITTELFUSE

A reed vane sensor with an integral actuator magnet, and normally open contacts. Its actuation occurs when a suitable low-carbon steel vane passes through the slot between the magnet and switch. Hermetically sealed, magnetically operated contacts continue to operate long after optical and other technologies fail due to contamination.

Features

  • Sensor and magnet contained in single housing
  • RoHS compliant

Applications

  • Position and limit sensing
  • Security system switch
  • Linear actuators
  • Industrial process control
  • Shaft rotation sensing
Technical specifications
Anschluss Litzen
Ausführung Magnet
Erfassungsabstand 1,4 mm
Länge 25.4 mm
Montage Schraubmontage
Produkt-Art Reedschalter
Schaltfunktion 1 Schließer
Schaltleistung 5 W
Schaltspannung (AC) 120 V
Schaltspannung (DC) 175 V
Schaltstrom 0.25 A
Kontaktwiderstand 200 mΩ
Logistics
Ursprungsland MX
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes