59085-4-T-02-F | Littelfuse

Proximity switch, screw mounting, 1 Form B (N/C), 10 W, 200 V (DC), 0.5 A, Detection range 1.4 mm, 59085-4-T-02-F

Order No.: 75P2280
EAN: 4099891891459
MPN:
59085-4-T-02-F
Series: 59085
Littelfuse
59085-4-T-02-F Littelfuse Proximity Switches, Reed switches Image 1
59085-4-T-02-F Littelfuse Proximity Switches, Reed switches Image 2
Image may differ
Unit Price (€ / pc.)
4.7957 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
4.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
4.7957 €

Proximity switch, 59085-4-T-02-F, LITTELFUSE

A reed vane sensor with an integral actuator magnet, and normally closed contacts. Its actuation occurs when a suitable low-carbon steel vane passes through the slot between the magnet and switch. Hermetically sealed, magnetically operated contacts continue to operate long after optical and other technologies fail due to contamination.

Features

  • Sensor and magnet contained in single housing
  • RoHS compliant

Applications

  • Position and limit sensing
  • Security system switch
  • Linear actuators
  • Industrial process control
  • Shaft rotation sensing
Technical specifications
Connection stranded wires
Version reed switche
Detection range 1.4 mm
Length 25.4 mm
Assembly screw mounting
Latching switching function 1 Form B (N/C)
Breaking capacity 10 W
Switching Voltage (AC) 140 V
Switching Voltage (DC) 200 V
switching current 0.5 A
Contact resistance 200 mΩ
Logistics
Country of origin MX
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes