59135-1-S-02-A | Littelfuse
Reed switche, 28.57 x 19.05 x 6.35 mm, Surface mounting, 1 Form A (N/O), 10 W, 200 V (DC), 0.5 A, 59135-1-S-02-A
Unit Price (€ / pc.)
9.0321 € *
Available: 320 pcs.
Leadtime: 17 Weeks **
Total Price:
9.03 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0321 €
10 pcs.
6.4498 €
100 pcs.
5.5097 €
*incl. VAT plus shipping costs
**Subject to prior sale
High temperature flange mounting reed sensor , 59135-1-S-02-A, Littelfuse
The 59135-1-S-02-A is a high temperature flange mounting reed sensor with a choice of normally open, normally closed or change-over contacts. It is rated for operation up to 150 °C and capable of switching up to 265 Vac / 300 Vdc at 10 VA.
Features
- Non-contact switching solution for wet and harsh environments
- Housing design for optimum adjustability
- Thermoset overmold material
- No leakage current in ‘open’ state−ideal for battery powered IoT applications
Applications
- Security and access control
- Factory automation
- Process equipment
- Major appliances
- Small appliances
- Proximity and limit sensing
Technical specifications
Connection | Litzen | |
Version | 28,57 x 19,05 x 6,35 mm | |
Detecting distance | 19 mm | |
Length | 28.57 mm | |
Assembly | Aufbaumontage | |
Product type | Reedsensor | |
Latching switching function | 1 Schließer | |
Breaking capacity | 10 W | |
Switching Voltage (DC) | 200 V | |
switching current | 0.5 A | |
Degree of protection (IP) | IP67 | |
Contact resistance | 200 mΩ |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |