59135-1-T-02-A | Littelfuse

Reed switche, 28.57 x 19.05 x 6.35 mm, Surface mounting, 1 Form A (N/O), 10 W, 200 V (DC), 0.5 A, 59135-1-T-02-A

Order No.: 29G2404
EAN: 4099889448054
MPN:
59135-1-T-02-A
Series: 59135
59135-1-T-02-A Littelfuse Proximity Switches, Reed switches Image 1
59135-1-T-02-A Littelfuse Proximity Switches, Reed switches Image 2
59135-1-T-02-A Littelfuse Proximity Switches, Reed switches Image 3
Image may differ
Unit Price (€ / pc.)
9.0321 € *
Available: 334 pcs.
Leadtime: 17 Weeks **
Total Price:
9.03 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0321 €
10 pcs.
6.4498 €
*incl. VAT plus shipping costs
**Subject to prior sale

High temperature flange mounting reed sensor , 59135-1-T-02-A, Littelfuse

The 59135-1-T-02-A is a high temperature flange mounting reed sensor with a choice of normally open, normally closed or change-over contacts. It is rated for operation up to 150 °C and capable of switching up to 265 Vac / 300 Vdc at 10 VA.

Features

  • Non-contact switching solution for wet and harsh environments
  • Housing design for optimum adjustability
  • Thermoset overmold material
  • No leakage current in ‘open’ state−ideal for battery powered IoT applications

Applications

  • Security and access control
  • Factory automation
  • Process equipment
  • Major appliances
  • Small appliances
  • Proximity and limit sensing
Technical specifications
Connection Litzen
Version 28,57 x 19,05 x 6,35 mm
Detecting distance 18 mm
Length 28.57 mm
Assembly Aufbaumontage
Product type Reedsensor
Latching switching function 1 Schließer
Breaking capacity 10 W
Switching Voltage (AC) 140 V
Switching Voltage (DC) 200 V
switching current 0.5 A
Degree of protection (IP) IP67
Contact resistance 200 mΩ
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes