59135-2-U-04-F | Littelfuse
Reed switche, 28.57 x 19.05 x 6.35 mm, flange mounting, 1 Form A (N/O), 10 W, 200 V (DC), 0.4 A, 59135-2-U-04-F
Unit Price (€ / pc.)
7.4613 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Proximity switch, 59135-2-U-04-F, LITTELFUSE
A high-temperature flange mounting reed sensor with normally open and high voltage contacts. It has a compact size, easy installation and effective concealment in many applications. Helps implement efficient proximity/access and energy management systems. It's well suited for use in a wide range of industrial, appliances, or IoT proximity sensing applications.
Features
- Non-contact switching solution for wet and harsh environments
- Housing design for optimum adjustability
- No leakage current in open state-ideal for battery powered IoT applications
- Can operate through non-ferrous materials
Applications
- Security and access control
- Factory automation
- Process equipment
- Major appliances
- Small appliances
- Proximity and limit sensing
Technical specifications
Anschluss | Litzen | |
Ausführung | 28,57 x 19,05 x 6,35 mm | |
Erfassungsabstand | 10,5 mm | |
Länge | 28.57 mm | |
Montage | Flanschmontage | |
Produkt-Art | Reedschalter | |
Schaltfunktion | 1 Schließer | |
Schaltleistung | 10 W | |
Schaltspannung (AC) | 265 V | |
Schaltspannung (DC) | 200 V | |
Schaltstrom | 0.4 A | |
Schutzart (IP) | IP67 | |
Kontaktwiderstand | 200 mΩ |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |