59140-1-S-04-F | Littelfuse
Reed switche, black, flange mounting, 1 Form A (N/O), 10 W, 200 V (DC), 0.5 A, 59140-1-S-04-F
Unit Price (€ / pc.)
2.3324 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Proximity switch, 59140-1-S-04-F, LITTELFUSE
A miniature flange-mounted reed sensor with normally open contacts. It has a compact size, easy installation and effective concealment in many applications. Helps implement efficient proximity/access and energy management systems. It's well suited for use in a wide range of industrial, appliances, or IoT proximity sensing applications.
Features
- Non-contact switching solution for wet and harsh environments
- Housing design for optimum adjustability
- No leakage current in open state-ideal for battery powered IoT applications
- Can operate through non-ferrous materials
Applications
- Security and access control
- Factory automation
- Process equipment
- Major appliances
- Small appliances
- Proximity and limit sensing
Technical specifications
Connection | Litzen | |
Version | schwarz | |
Detecting distance | 6,8 mm | |
Length | 23 mm | |
Assembly | Flanschmontage | |
Product type | Reedschalter | |
Latching switching function | 1 Schließer | |
Breaking capacity | 10 W | |
Switching Voltage (AC) | 140 V | |
Switching Voltage (DC) | 200 V | |
switching current | 0.5 A | |
Degree of protection (IP) | IP67 | |
Contact resistance | 200 mΩ |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |