59140-1-T-02-A | Littelfuse
Reed switche, black, Surface mounting, 1 Form A (N/O), 10 W, 200 V (DC), 0.5 A, 59140-1-T-02-A
Unit Price (€ / pc.)
5.0337 € *
Available: 90 pcs.
Leadtime: 13 Weeks **
Total Price:
5.03 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0337 €
10 pcs.
3.5938 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flange mounting sensor, 59140-1-T-02-A, Littelfuse
The 59140-1-T-02-A is a miniature flange mounting reed sensor occupying only 3.22cm² board space with a choice of normally open, normally open high voltage, normally closed or changeover contacts. It’s case design enables screw or adhesive mounting and the wires exit from top right hand side.
Features
- Magnetically operated position sensor
- RoHS compliant
- No standby power requirement
- Excellent for switching microcontroller logic level loads
Applications
- Position and limit sensing
- Security system switch
- Linear actuators
- Door switch
Technical specifications
Connection | Litzen | |
Version | schwarz | |
Detecting distance | 9,5 mm | |
Length | 23 mm | |
Assembly | Aufbaumontage | |
Product type | Reedsensor | |
Latching switching function | 1 Schließer | |
Breaking capacity | 10 W | |
Switching Voltage (DC) | 200 V | |
switching current | 0.5 A | |
Contact resistance | 200 mΩ |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |