59140-1-T-02-F | Littelfuse

Reed switche, black, flange mounting, 1 Form A (N/O), 10 W, 200 V (DC), 0.5 A, 59140-1-T-02-F

Order No.: 75P2305
EAN: 4099891891701
MPN:
59140-1-T-02-F
Series: 59140
59140-1-T-02-F Littelfuse Proximity Switches, Reed switches Image 1
59140-1-T-02-F Littelfuse Proximity Switches, Reed switches Image 2
Image may differ
Unit Price (€ / pc.)
2.499 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
1,249.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
2.499 €

Proximity switch, 59140-1-T-02-F, LITTELFUSE

A miniature flange-mounted reed sensor with normally open contacts. It has a compact size, easy installation and effective concealment in many applications. Helps implement efficient proximity/access and energy management systems. It's well suited for use in a wide range of industrial, appliances, or IoT proximity sensing applications.

Features

  • Non-contact switching solution for wet and harsh environments
  • Housing design for optimum adjustability
  • No leakage current in open state-ideal for battery powered IoT applications
  • Can operate through non-ferrous materials

Applications

  • Security and access control
  • Factory automation
  • Process equipment
  • Major appliances
  • Small appliances
  • Proximity and limit sensing
Technical specifications
Connection Litzen
Version schwarz
Detecting distance 5,8 mm
Length 23 mm
Assembly Flanschmontage
Product type Reedschalter
Latching switching function 1 Schließer
Breaking capacity 10 W
Switching Voltage (AC) 140 V
Switching Voltage (DC) 200 V
switching current 0.5 A
Degree of protection (IP) IP67
Contact resistance 200 mΩ
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes