59140-1-V-01-F | Littelfuse

Reed switche, black, flange mounting, 1 Form A (N/O), 10 W, 200 V (DC), 0.5 A, 59140-1-V-01-F

Order No.: 75P2310
EAN: 4099891891756
MPN:
59140-1-V-01-F
Series: 59140
59140-1-V-01-F Littelfuse Proximity Switches, Reed switches Image 1
59140-1-V-01-F Littelfuse Proximity Switches, Reed switches Image 2
Image may differ
Unit Price (€ / pc.)
2.0111 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
1,005.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
2.0111 €

Proximity switch, 59140-1-V-01-F, LITTELFUSE

A miniature flange-mounted reed sensor with normally open contacts. It has a compact size, easy installation and effective concealment in many applications. Helps implement efficient proximity/access and energy management systems. It's well suited for use in a wide range of industrial, appliances, or IoT proximity sensing applications.

Features

  • Non-contact switching solution for wet and harsh environments
  • Housing design for optimum adjustability
  • No leakage current in open state-ideal for battery powered IoT applications
  • Can operate through non-ferrous materials

Applications

  • Security and access control
  • Factory automation
  • Process equipment
  • Major appliances
  • Small appliances
  • Proximity and limit sensing
Technical specifications
Anschluss Litzen
Ausführung schwarz
Erfassungsabstand 4,2 mm
Länge 23 mm
Montage Flanschmontage
Produkt-Art Reedschalter
Schaltfunktion 1 Schließer
Schaltleistung 10 W
Schaltspannung (AC) 140 V
Schaltspannung (DC) 200 V
Schaltstrom 0.5 A
Schutzart (IP) IP67
Kontaktwiderstand 200 mΩ
Logistics
Ursprungsland CN
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes