59140-3-T-02-A | Littelfuse

Reed switche, black, flange mounting, 1 Form C (NO/NC), 5 W, 175 V (DC), 0.25 A, 59140-3-T-02-A

Order No.: 75P2317
EAN: 4099891891824
MPN:
59140-3-T-02-A
Series: 59140
59140-3-T-02-A Littelfuse Proximity Switches, Reed switches Image 1
59140-3-T-02-A Littelfuse Proximity Switches, Reed switches Image 2
Image may differ
Unit Price (€ / pc.)
4.4744 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
2,237.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
4.4744 €

Proximity switch, 59140-3-T-02-A, LITTELFUSE

A miniature flange-mounted reed sensor with change-over contacts. It has a compact size, easy installation and effective concealment in many applications. Helps implement efficient proximity/access and energy management systems. It's well suited for use in a wide range of industrial, appliances, or IoT proximity sensing applications.

Features

  • Non-contact switching solution for wet and harsh environments
  • Housing design for optimum adjustability
  • No leakage current in open state-ideal for battery powered IoT applications
  • Can operate through non-ferrous materials

Applications

  • Security and access control
  • Factory automation
  • Process equipment
  • Major appliances
  • Small appliances
  • Proximity and limit sensing
Technical specifications
Filter Property Value
Product type reed switche
Version black
Latching switching function 1 Form C (NO/NC)
Breaking capacity 5 W
Switching Voltage (DC) 175 V
Switching Voltage (AC) 120 V
switching current 0.25 A
Contact resistance 200 mΩ
Detecting distance 5.5 mm
Assembly flange mounting
Connection stranded wires
Degree of protection (IP) IP67
Length 23 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes