59140-4-S-05-A | Littelfuse
Reed switche, black, flange mounting, 1 Form B (N/C), 5 W, 175 V (DC), 0.25 A, 59140-4-S-05-A
Unit Price (€ / pc.)
5.4621 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Proximity switch, 59140-4-S-05-A, LITTELFUSE
A miniature flange-mounted reed sensor with normally closed contacts. It has a compact size, easy installation and effective concealment in many applications. Helps implement efficient proximity/access and energy management systems. It's well suited for use in a wide range of industrial, appliances, or IoT proximity sensing applications.
Features
- Non-contact switching solution for wet and harsh environments
- Housing design for optimum adjustability
- No leakage current in open state-ideal for battery powered IoT applications
- Can operate through non-ferrous materials
Applications
- Security and access control
- Factory automation
- Process equipment
- Major appliances
- Small appliances
- Proximity and limit sensing
Technical specifications
Anschluss | Litzen | |
Ausführung | schwarz | |
Erfassungsabstand | 6,5 mm | |
Länge | 23 mm | |
Montage | Flanschmontage | |
Produkt-Art | Reedschalter | |
Schaltfunktion | 1 Öffner | |
Schaltleistung | 5 W | |
Schaltspannung (AC) | 120 V | |
Schaltspannung (DC) | 175 V | |
Schaltstrom | 0.25 A | |
Schutzart (IP) | IP67 | |
Kontaktwiderstand | 200 mΩ |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |