59145-030 | Littelfuse
Reed switche, 28.57 x 19.05 x 6.35 mm, Surface mounting, 1 Form C (NO/NC), 5 W, 175 V (DC), 0.25 A, 59145-030
Unit Price (€ / pc.)
8.0682 € *
Available: 227 pcs.
Leadtime: 17 Weeks **
Total Price:
8.07 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0682 €
10 pcs.
5.7596 €
100 pcs.
4.9266 €
500 pcs.
4.2840 €
1000 pcs.
3.9032 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flange mounting sensor, 59145-030, Littelfuse
The 59145-030 is a flange mounting reed sensor with a choice of normally open, normally open high voltage, normally closed or changeover contacts. The wires exit from the top right-hand side, see Drawing 2. It is well suited for use in a wide range of industrial, appliances, or IoT proximity sensing applications.
Features
- Non-contact switching solution for wet & harsh environments
- Housing design for optimum adjustability
- Helps implement efficient proximity/access and energy management systems
- Compact size and easy installation and effective concealment in many applications
Applications
- Security and access control
- Factory automation
- Process equipment
- Major appliances
- Small appliances
- Proximity and limit sensing
Technical specifications
Connection | Litzen | |
Version | 28,57 x 19,05 x 6,35 mm | |
Detecting distance | 8,5-11 mm | |
Length | 28.57 mm | |
Assembly | Aufbaumontage | |
Product type | Reedsensor | |
Latching switching function | 1 Wechsler | |
Breaking capacity | 5 W | |
Switching Voltage (DC) | 175 V | |
switching current | 0.25 A | |
Degree of protection (IP) | IP67 | |
Contact resistance | 200 mΩ |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |