59145-3-T-02-F | Littelfuse

Reed switche, 28.57 x 19.05 x 6.35 mm, flange mounting, 1 Form C (NO/NC), 5 W, 175 V (DC), 0.25 A, 59145-3-T-02-F

Order No.: 75P2332
EAN: 4099891891978
MPN:
59145-3-T-02-F
Series: 59145
59145-3-T-02-F Littelfuse Proximity Switches, Reed switches Image 1
59145-3-T-02-F Littelfuse Proximity Switches, Reed switches Image 2
Image may differ
Unit Price (€ / pc.)
4.4625 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
446.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
4.4625 €

Proximity switch, 59145-3-T-02-F, LITTELFUSE

Flange-mounted reed sensor with change-over contacts. It has a compact size, easy installation and effective concealment in many applications. Helps implement efficient proximity/access and energy management systems. It's well suited for use in a wide range of industrial, appliances, or IoT proximity sensing applications.

Features

  • Non-contact switching solution for wet and harsh environments
  • Housing design for optimum adjustability
  • No leakage current in open state-ideal for battery powered IoT applications
  • Can operate through non-ferrous materials

Applications

  • Security and access control
  • Factory automation
  • Process equipment
  • Major appliances
  • Small appliances
  • Proximity and limit sensing
Technical specifications
Connection Litzen
Version 28,57 x 19,05 x 6,35 mm
Detecting distance 6,3 mm
Length 28.57 mm
Assembly Flanschmontage
Product type Reedschalter
Latching switching function 1 Wechsler
Breaking capacity 5 W
Switching Voltage (AC) 120 V
Switching Voltage (DC) 175 V
switching current 0.25 A
Degree of protection (IP) IP67
Contact resistance 200 mΩ
Logistics
Country of origin CN
Customs tariff number 85365007
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes