59165-1-S-00-D | Littelfuse
Reed switche, PCB mounting, 1 Form A (N/O), 10 W, 200 V (DC), 0.5 A, 59165-1-S-00-D
Unit Price (€ / pc.)
0.833 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Proximity switch, 59165-1-S-00-D, LITTELFUSE
A miniature overmolded reed switch, with normally open contacts, is capable of switching up to 200 VDC at 10 W. Operates through non-ferrous materials such as wood, plastic or aluminium. Hermetically sealed, magnetically operated contacts continue to operate long after optical and other technologies fail due to contamination.
Features
- Two-part magnetically operated proximity switch
- Solder reflow capable
- Suitable for pick and place
- No standby power requirement
Applications
- Position and limit sensing
- Security system switch
- Door and window proximity sensing
- Metering
- Automotive electronics
- Anti-tamper detection
- Small appliances
Technical specifications
Anschluss | Gull-wing | |
Erfassungsabstand | 7,4 mm | |
Länge | 16 mm | |
Montage | Leiterplattenmontage | |
Produkt-Art | Reedschalter | |
Schaltfunktion | 1 Schließer | |
Schaltleistung | 10 W | |
Schaltspannung (AC) | 140 V | |
Schaltspannung (DC) | 200 V | |
Schaltstrom | 0.5 A | |
Kontaktwiderstand | 200 mΩ |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |