59166-1-U-00-D | Littelfuse

Reed switche, 16 x 2.4 x 2.4 mm, SMD, 1 Form A (N/O), 10 W, 200 V (DC), 0.5 A, 59166-1-U-00-D

Order No.: 75P2349
EAN: 4099891892142
MPN:
59166-1-U-00-D
Series: 59166
59166-1-U-00-D Littelfuse Proximity Switches, Reed switches Image 1
59166-1-U-00-D Littelfuse Proximity Switches, Reed switches Image 2
Image may differ
Unit Price (€ / pc.)
0.8449 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
1,267.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
0.8449 €

Proximity switch, 59166-1-U-00-D, LITTELFUSE

A miniature overmolded reed switch, with normally open contacts, is capable of switching up to 200 VDC at 10 W. Operates through non-ferrous materials such as wood, plastic or aluminium. Hermetically sealed, magnetically operated contacts continue to operate long after optical and other technologies fail due to contamination.

Features

  • Two-part magnetically operated proximity switch
  • Solder reflow capable
  • Suitable for pick and place
  • No standby power requirement

Applications

  • Position and limit sensing
  • Security system switch
  • Door and window proximity sensing
  • Metering
  • Automotive electronics
  • Anti-tamper detection
  • Small appliances
Technical specifications
Filter Property Value
Product type reed switche
Version 16 x 2.4 x 2.4 mm
Latching switching function 1 Form A (N/O)
Breaking capacity 10 W
Switching Voltage (DC) 200 V
Switching Voltage (AC) 140 V
switching current 0.5 A
Contact resistance 200 mΩ
Detecting distance 5.1 mm
Assembly SMD
Connection gull-wing
Length 16 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes