59170-1-T-00-A | Littelfuse

Reed switche, 11.43 x 2.29 x 2.29 mm, PCB mounting, 1 Form A (N/O), 10 W, 200 V (DC), 0.5 A, 59170-1-T-00-A

Order No.: 29G2370
EAN: 4099889448016
MPN:
59170-1-T-00-A
Series: 59170
59170-1-T-00-A Littelfuse Proximity Switches, Reed switches Image 1
59170-1-T-00-A Littelfuse Proximity Switches, Reed switches Image 2
Image may differ
Unit Price (€ / pc.)
3.1059 € *
Available: 2,338 pcs.
Leadtime: On Request **
Total Price:
3.11 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1059 €
10 pcs.
2.7251 €
100 pcs.
2.3919 €
250 pcs.
2.2967 €
1000 pcs.
2.1539 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature overmolded reed switch, 59170-1-T-00-A, Littelfuse

The 59170-1-T-00-A is a miniature overmolded reed switch with. It has normally open contact, capable of switching up to 200Vdc at 10W.

Features

  • Two-part, magnetically-operated proximity sensor
  • Solder reflow capable
  • Thermoset overmolded material
  • Suitable for pick and place

Applications

  • Position and limit switching
  • Security system switch
  • Door and window proximity
  • Automotive electronics
  • Anti-Tamper detection
Technical specifications
Connection Axial
Version 11,43 x 2,29 x 2,29 mm
Detecting distance 6,5 mm
Length 40.39 mm
Assembly Leiterplattenmontage
Product type Reedschalter
Latching switching function 1 Schließer
Breaking capacity 10 W
Switching Voltage (DC) 200 V
switching current 0.5 A
Contact resistance 100 mΩ
Logistics
Country of origin US
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes