FLEX-14-10-15 | Littelfuse
Reed switche, PCB mounting, 1 Form A (N/O), 10 W, 200 V (DC), 0.5 A, FLEX-14-10-15
Order No.: 75P2357
EAN: 4099891892227
MPN:
FLEX-14-10-15
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Reed switch, FLEX-14-10-15, LITTELFUSE
A sub-miniature, normally open reed switch with a 14 mm long x 2.28 mm diameter glass envelope, flexible, easily formed leads, capable of switching 200 VDC at 10 W. Hermetically sealed switch contacts are not effected by and have no effect on their external environment.
Features
- Longer leads are flexible for easy forming
- Soft leads enable reliable hand forming
- Zero operating power required for contact closure
- Low EMI and RFI generation
- Excellent for switching micro-controller logic level loads
Applications
- Reed relays
- Security
- Limit switching
- Office equipment
- Industrial control
Technical specifications
Anschluss | Axial | |
Durchmesser | 2.28 mm | |
Länge | 44.3 mm | |
Montage | Leiterplattenmontage | |
Produkt-Art | Reedschalter | |
Schaltfunktion | 1 Schließer | |
Schaltleistung | 10 W | |
Schaltspannung (AC) | 140 V | |
Schaltspannung (DC) | 200 V | |
Schaltstrom | 0.5 A | |
Kontaktwiderstand | 100 mΩ |
Download
Logistics
Ursprungsland | PH |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |