FLEX-14-25-30 | Littelfuse
Reed switche, glass, PCB mounting, 1 Form A (N/O), 10 W, 200 V (DC), 0.5 A, FLEX-14-25-30
Order No.: 75P2360
EAN: 4099891892258
MPN:
FLEX-14-25-30
Unit Price (€ / pc.)
0.8211 € *
Standard delivery time from the manufacturer is: 23 Weeks
Reed switch, FLEX-14-25-30, LITTELFUSE
A sub-miniature, normally open reed switch with a 14 mm long x 2.28 mm diameter glass envelope, flexible, easily formed leads, capable of switching 200 VDC at 10 W. Hermetically sealed switch contacts are not effected by and have no effect on their external environment.
Features
- Longer leads are flexible for easy forming
- Soft leads enable reliable hand forming
- Zero operating power required for contact closure
- Low EMI and RFI generation
- Excellent for switching micro-controller logic level loads
Applications
- Reed relays
- Security
- Limit switching
- Office equipment
- Industrial control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reed switche | |
| Version | glass | |
| Latching switching function | 1 Form A (N/O) | |
| Breaking capacity | 10 W | |
| Switching Voltage (DC) | 200 V | |
| Switching Voltage (AC) | 140 V | |
| switching current | 0.5 A | |
| Contact resistance | 100 mΩ | |
| Assembly | PCB mounting | |
| Connection | axial | |
| diameter | 2.28 mm | |
| Length | 44.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |