MDRR-DT-10-15-F | Littelfuse
Reed switche, glass, THT, 1 Form C (NO/NC), 5 W, 175 V (DC), 0.25 A, MDRR-DT-10-15-F
Unit Price (€ / pc.)
7.4613 € *
Available: 870 pcs.
Leadtime: 23 Weeks **
Total Price:
7.46 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4613 €
10 pcs.
5.3312 €
100 pcs.
4.5458 €
500 pcs.
3.9508 €
1000 pcs.
3.5938 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reed switch, MDRR-DT-10-15-F, Littelfuse
The MDRR-DT-10-15-F is a miniature changeover switch with a 14.73 mm long x 2.54 mm diameter glass envelope, capable of switching 175 Vdc at 5 W. It has insulation resistance of 109 ohms minimum, and contact resistance less than 100 milli-ohms.
Features
- Miniature SPDT changeover switch
- Zero operating power required for contact closure
- Excellent for switching microcontroller logic level loads
Applications
- Position sensing
- Reed relays
- Industrial controls
- Office equipments
- Home appliances
- Security
Technical specifications
Connection | Axial | |
Version | Glas | |
diameter | 2.54 mm | |
Length | 51.66 mm | |
Assembly | THT | |
Product type | Reedschalter | |
Latching switching function | 1 Wechsler | |
Breaking capacity | 5 W | |
Switching Voltage (AC) | 120 V | |
Switching Voltage (DC) | 175 V | |
switching current | 0.25 A | |
Contact resistance | 100 mΩ |
Download
Logistics
Country of origin | US |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |