MDRR-DT-15-20-U | Littelfuse
Reed switche, glass, PCB mounting, 1 Form C (NO/NC), 5 W, 175 V (DC), 0.25 A, MDRR-DT-15-20-U
Unit Price (€ / pc.)
3.6652 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Reed switch, MDRR-DT-15-20-U, LITTELFUSE
A miniature changeover switch with a glass envelope, capable of switching 175 VDC at 5 W. It has hermetically sealed switch contacts that are not affected by and have no effect on their external environment. Furthermore, there's zero operating power required for contact closure and is excellent for switching microcontroller logic level loads.
Applications
- Position sensing
- Reed relays
- Industrial controls
- Office equipments
- Home appliances
- Security
Technical specifications
Connection | Axial | |
Version | Glas | |
diameter | 2.54 mm | |
Length | 52.48 mm | |
Assembly | Leiterplattenmontage | |
Product type | Reedschalter | |
Latching switching function | 1 Wechsler | |
Breaking capacity | 5 W | |
Switching Voltage (AC) | 120 V | |
Switching Voltage (DC) | 175 V | |
switching current | 0.25 A | |
Contact resistance | 100 mΩ |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85365007 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |