MDRR-DT-25-30-U | Littelfuse

Reed switche, glass, PCB mounting, 1 Form C (NO/NC), 5 W, 175 V (DC), 0.25 A, MDRR-DT-25-30-U

Order No.: 75P2372
EAN: 4099891892371
MPN:
MDRR-DT-25-30-U
Series: MDRR-DT
MDRR-DT-25-30-U Littelfuse Proximity Switches, Reed switches Image 1
MDRR-DT-25-30-U Littelfuse Proximity Switches, Reed switches Image 2
Image may differ
Unit Price (€ / pc.)
3.6652 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
3,665.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
3.6652 €

Reed switch, MDRR-DT-25-30-U, LITTELFUSE

A miniature changeover switch with a glass envelope, capable of switching 175 VDC at 5 W. It has hermetically sealed switch contacts that are not affected by and have no effect on their external environment. Furthermore, there's zero operating power required for contact closure and is excellent for switching microcontroller logic level loads.

Applications

  • Position sensing
  • Reed relays
  • Industrial controls
  • Office equipments
  • Home appliances
  • Security
Technical specifications
Connection Axial
Version Glas
diameter 2.54 mm
Length 52.48 mm
Assembly Leiterplattenmontage
Product type Reedschalter
Latching switching function 1 Wechsler
Breaking capacity 5 W
Switching Voltage (AC) 120 V
Switching Voltage (DC) 175 V
switching current 0.25 A
Contact resistance 100 mΩ
Logistics
Country of origin MX
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes