MDSM-10B-15-20 | Littelfuse
Reed switche, PCB mounting, 1 Form A (N/O), 10 W, 200 V (DC), 0.5 A, MDSM-10B-15-20
Reed switch, MDSM-10B-15-20, LITTELFUSE
A sub-miniature, surface-mounting, normally open switch with a glass envelope, capable of switching 200 VDC at 10 W. It has hermetically sealed switch contacts that are not affected by and have no effect on their external environment. Furthermore, there's zero operating power required for contact closure, low space requirement, and is excellent for switching microcontroller logic level loads.
Applications
- Position sensing
- Level sensing
- Security
- Metering
Anschluss | Gull-wing | |
Durchmesser | 1.8 mm | |
Länge | 15.62 mm | |
Montage | Leiterplattenmontage | |
Produkt-Art | Reedschalter | |
Schaltfunktion | 1 Schließer | |
Schaltleistung | 10 W | |
Schaltspannung (AC) | 140 V | |
Schaltspannung (DC) | 200 V | |
Schaltstrom | 0.5 A | |
Kontaktwiderstand | 120 mΩ |
Ursprungsland | PH |
Zolltarifnummer | 85365080 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |