MDSM-10R-10-15 | Littelfuse
Reed switche, glass, SMD, 1 Form A (N/O), 10 W, 200 V (DC), 0.5 A, MDSM-10R-10-15
Unit Price (€ / pc.)
1.071 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Reed switch, MDSM-10R-10-15, LITTELFUSE
A sub-miniature, surface-mounting, normally open switch with a glass envelope, capable of switching 200 VDC at 10 W. It has hermetically sealed switch contacts that are not affected by and have no effect on their external environment. Furthermore, there's zero operating power required for contact closure, low space requirement, and is excellent for switching microcontroller logic level loads.
Applications
- Position sensing
- Level sensing
- Security
- Metering
Technical specifications
Connection | Gull-wing | |
Version | Glas | |
diameter | 1.8 mm | |
Length | 15.62 mm | |
Assembly | SMD | |
Product type | Reedschalter | |
Latching switching function | 1 Schließer | |
Breaking capacity | 10 W | |
Switching Voltage (AC) | 140 V | |
Switching Voltage (DC) | 200 V | |
switching current | 0.5 A | |
Contact resistance | 120 mΩ |
Download
Logistics
Country of origin | US |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |