MDSM-10R-10-25 | Littelfuse

Reed switche, SMD, 1 Form A (N/O), 10 W, 200 V (DC), 0.5 A, MDSM-10R-10-25

Order No.: 75P2378
EAN: 4099891892432
MPN:
MDSM-10R-10-25
Series: MDSM-10
Littelfuse
MDSM-10R-10-25 Littelfuse Proximity Switches, Reed switches Image 1
MDSM-10R-10-25 Littelfuse Proximity Switches, Reed switches Image 2
Image may differ
Unit Price (€ / pc.)
1.3447 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
1.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
1.3447 €

Reed switch, MDSM-10R-10-25, LITTELFUSE

A sub-miniature, surface-mounting, normally open switch with a glass envelope, capable of switching 200 VDC at 10 W. It has hermetically sealed switch contacts that are not affected by and have no effect on their external environment. Furthermore, there's zero operating power required for contact closure, low space requirement, and is excellent for switching microcontroller logic level loads.

Applications

  • Position sensing
  • Level sensing
  • Security
  • Metering
Technical specifications
Anschluss Gull-wing
Durchmesser 1.8 mm
Länge 15.62 mm
Montage SMD
Produkt-Art Reedschalter
Schaltfunktion 1 Schließer
Schaltleistung 10 W
Schaltspannung (AC) 140 V
Schaltspannung (DC) 200 V
Schaltstrom 0.5 A
Kontaktwiderstand 120 mΩ
Logistics
Ursprungsland PH
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes