MDSM-4B-12-18 | Littelfuse

Reed switche, glass, SMD, 1 Form A (N/O), 10 W, 200 V (DC), 0.5 A, MDSM-4B-12-18

Order No.: 75P2381
EAN: 4099891892463
MPN:
MDSM-4B-12-18
Series: MDSM-4
MDSM-4B-12-18 Littelfuse Proximity Switches, Reed switches Image 1
MDSM-4B-12-18 Littelfuse Proximity Switches, Reed switches Image 2
Image may differ
Unit Price (€ / pc.)
1.2376 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
1,237.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.2376 €

Reed switch, MDSM-4B-12-18, LITTELFUSE

A sub-miniature, normally open switch with a glass envelope, capable of switching 200 VDC at 10 W. It has hermetically sealed switch contacts that are not affected by and have no effect on their external environment. Furthermore, there's zero operating power required for contact closure and is excellent for switching microcontroller logic level loads.

Applications

  • Position sensing
  • Level sensing
  • Industrial controls
  • Security
  • Limit switching
  • Office equipment
Technical specifications
Filter Property Value
Product type reed switche
Version glass
Latching switching function 1 Form A (N/O)
Breaking capacity 10 W
Switching Voltage (DC) 200 V
Switching Voltage (AC) 140 V
switching current 0.5 A
Contact resistance 100 mΩ
Assembly SMD
Connection gull-wing
diameter 2.28 mm
Length 19.3 mm
Logistics
Property Value
Country of origin PH
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes